PS8352AL2-E3-AX | |
---|---|
DigiKey Part Number | 559-PS8352AL2-E3-AXTR-ND - Tape & Reel (TR) 559-PS8352AL2-E3-AXCT-ND - Cut Tape (CT) 559-PS8352AL2-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS8352AL2-E3-AX |
Description | HI-SPD OPTOCPLR 8-PIN SDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 650 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 13.5mA | |
Current - Output / Channel | 7.8 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.42000 | ¥63.42 |
10 | ¥46.00900 | ¥460.09 |
100 | ¥38.01490 | ¥3,801.49 |
500 | ¥33.29314 | ¥16,646.57 |
1,000 | ¥31.47711 | ¥31,477.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥30.75073 | ¥61,501.46 |