Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,776 In Stock | 1 : ¥53.61000 Tube | - | Tube | Active | J-FET | 1 | - | 140V/µs | 26 MHz | 46 MHz | 15 pA | 1 mV | 6.5mA | 50 mA | 10 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,764 In Stock | 1 : ¥74.46000 Tube | - | Tube | Active | Differential | 1 | - | 2.6V/µs | - | 200 kHz | - | 600 µV | 1.5mA | 20 mA | 10 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
509 In Stock | 1 : ¥82.10000 Tube | - | Tube | Active | Voltage Feedback | 2 | - | 55V/µs | 50 MHz | 65 MHz | 100 nA | 20 µV | 7.9mA (x2 Channels) | 40 mA | 9 V | 33 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
764 In Stock | 1 : ¥94.16000 Tube | - | Tube | Active | General Purpose | 2 | - | 2.3V/µs | 8 MHz | - | 2.5 nA | 5 µV | 3.7mA (x2 Channels) | 45 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
807 In Stock | 1 : ¥111.81000 Tube | - | Tube | Active | Current Feedback | 1 | - | 900V/µs | - | 60 MHz | 10 µA | 3 mV | 20mA | - | 10 V | 30 V | 0°C ~ 70°C | Through Hole | TO-220-7 Formed Leads | TO-220-7 | ||
962 In Stock | 1 : ¥149.41000 Cut Tape (CT) 750 : ¥103.15589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 900V/µs | - | 35 MHz | - | 3 mV | 35mA | 2 A | 10 V | 30 V | 0°C ~ 70°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | DDPAK-7 | ||
615 In Stock | 1 : ¥24.55000 Tube | - | Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 20V/µs | 14 MHz | - | 70 pA | 0.4 µV | 1.3mA | - | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
117 In Stock | 1 : ¥171.33000 Tube | - | Tube | Active | Current Feedback | 1 | - | 900V/µs | - | 35 MHz | - | 3 mV | 50mA | 2 A | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | DDPAK-7 |