ADA4898-2YRDZ | |
---|---|
DigiKey Part Number | 505-ADA4898-2YRDZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4898-2YRDZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4898-2YRDZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 55V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 65 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 7.9mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.10000 | ¥82.10 |
10 | ¥74.15900 | ¥741.59 |
98 | ¥61.40010 | ¥6,017.21 |
294 | ¥58.64034 | ¥17,240.26 |
588 | ¥53.46621 | ¥31,438.13 |
1,078 | ¥46.56734 | ¥50,199.59 |