Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,010 In Stock | 1 : ¥69.29000 Cut Tape (CT) 1,000 : ¥39.28973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 4.6V/µs | 15.9 MHz | 13.9 MHz | 140 nA | 60 µV | 625µA (x2 Channels) | 30 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
631 In Stock | 1 : ¥188.82000 Tray | - | Tray | Active | General Purpose | 1 | - | 74V/µs | - | 10 MHz | 0.3 pA | 150 µV | 3mA | 20 mA | 24 V | 220 V | -40°C ~ 85°C | Surface Mount | 12-WQFN Exposed Pad, CSP | 12-LFCSP (7x7) | ||
4,780 In Stock | 1 : ¥55.41000 Cut Tape (CT) 1,000 : ¥31.45425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 1350V/µs | - | 510 MHz | 6 µA | 100 µV | 15mA | 178 mA | 5 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
346 In Stock | 1 : ¥80.54000 Tube | - | Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 0.2V/µs | 200 kHz | - | 4 nA | 5 µV | 950µA | - | 2.7 V | 11 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
193 In Stock | 1 : ¥107.30000 Tube | - | Tube | Active | Chopper (Zero-Drift) | 4 | Rail-to-Rail | 2V/µs | 3 MHz | - | 90 pA | 1 µV | 1mA (x4 Channels) | - | 2.7 V | 5.5 V | 0°C ~ 70°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP |