Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,754 In Stock | 1 : ¥23.48000 Cut Tape (CT) 250 : ¥16.38052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 350V/µs | 300 MHz | 1.5 µA | 15 µV | 960µA | 2.7 V | 5.4 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
238 In Stock | 1 : ¥13.71000 Cut Tape (CT) 500 : ¥8.12606 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Current Sense | 1 | Rail-to-Rail | 0.3V/µs | 45 kHz | 500 pA | 3 µV | 48µA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |