OPA838IDBVT | |
---|---|
DigiKey Part Number | 296-47401-2-ND - Tape & Reel (TR) 296-47401-1-ND - Cut Tape (CT) 296-47401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA838IDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA838IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 350V/µs | |
Gain Bandwidth Product | 300 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 960µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.07500 | ¥210.75 |
25 | ¥19.92360 | ¥498.09 |
100 | ¥17.26600 | ¥1,726.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.38052 | ¥4,095.13 |
500 | ¥15.58862 | ¥7,794.31 |