LTC6091IUFE#PBF | |
---|---|
DigiKey Part Number | 505-LTC6091IUFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6091IUFE#PBF |
Description | IC OPAMP GP 2 CIRCUIT 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 32(16)-QFN (4x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6091IUFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 21V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 330 µV | |
Current - Supply | 2.8mA (x2 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 140 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 32(16)-QFN (4x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.69000 | ¥136.69 |
10 | ¥125.62600 | ¥1,256.26 |
61 | ¥120.41902 | ¥7,345.56 |
122 | ¥106.09893 | ¥12,944.07 |
305 | ¥100.89177 | ¥30,771.99 |
549 | ¥94.38255 | ¥51,816.02 |