LTC6091HUFE#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC6091HUFE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6091HUFE#TRPBFCT-ND - Cut Tape (CT) 505-LTC6091HUFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6091HUFE#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 32(16)-QFN (4x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6091HUFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 21V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 330 µV | |
Current - Supply | 2.8mA (x2 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 140 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 32(16)-QFN (4x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.09000 | ¥149.09 |
10 | ¥136.98900 | ¥1,369.89 |
25 | ¥131.31080 | ¥3,282.77 |
100 | ¥115.69500 | ¥11,569.50 |
250 | ¥110.01696 | ¥27,504.24 |
500 | ¥102.91910 | ¥51,459.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥90.85272 | ¥227,131.80 |