Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,825 In Stock | 1 : ¥18.06000 Cut Tape (CT) 3,000 : ¥8.28361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 2.5V/µs | 4.5 MHz | 0.3 pA | 50 µV | 1.03mA | 37 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
3,848 In Stock | 1 : ¥34.32000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 0.1V/µs | 400 kHz | 0.2 pA | 12 µV | 40µA (x2 Channels) | 70 mA | 1.8 V | 5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
7,428 In Stock | 1 : ¥53.53000 Cut Tape (CT) 2,500 : ¥20.28337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.8V/µs | 1 MHz | 4 nA | 20 µV | 790µA (x2 Channels) | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,357 In Stock | 1 : ¥93.67000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.8V/µs | 1 MHz | 500 pA | 10 µV | 790µA (x2 Channels) | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,094 In Stock | 1 : ¥123.64000 Tube | - | Tube | Active | General Purpose | 1 | - | 6V/µs | 20 MHz | 30 nA | 20 µV | 7.6mA | - | 8 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |