LT1128CS8#PBF | |
---|---|
DigiKey Part Number | 505-LT1128CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1128CS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1128CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 7.6mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.64000 | ¥123.64 |
10 | ¥113.62400 | ¥1,136.24 |
25 | ¥108.91440 | ¥2,722.86 |
100 | ¥95.96190 | ¥9,596.19 |
300 | ¥91.25253 | ¥27,375.76 |
500 | ¥85.36522 | ¥42,682.61 |
1,000 | ¥78.30044 | ¥78,300.44 |