LTC1049CN8#PBF | |
---|---|
DigiKey Part Number | LTC1049CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1049CN8#PBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1049CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.81000 | ¥56.81 |
10 | ¥51.34400 | ¥513.44 |
50 | ¥48.95500 | ¥2,447.75 |
100 | ¥42.50790 | ¥4,250.79 |
250 | ¥40.59716 | ¥10,149.29 |
500 | ¥37.01506 | ¥18,507.53 |
1,000 | ¥32.23892 | ¥32,238.92 |
2,500 | ¥31.04488 | ¥77,612.20 |