LT1970ACFE#PBF | |
---|---|
DigiKey Part Number | 505-LT1970ACFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1970ACFE#PBF |
Description | IC OPAMP GP 1 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1970ACFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 160 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 7mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.94000 | ¥103.94 |
10 | ¥95.53700 | ¥955.37 |
74 | ¥91.58041 | ¥6,776.95 |
148 | ¥80.68905 | ¥11,941.98 |
296 | ¥76.72922 | ¥22,711.85 |
518 | ¥71.77890 | ¥37,181.47 |
1,036 | ¥65.83851 | ¥68,208.70 |