DRQ74-220-R | |
---|---|
DigiKey Part Number | 513-1148-2-ND - Tape & Reel (TR) 513-1148-1-ND - Cut Tape (CT) 513-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ74-220-R |
Description | INDUCT ARRAY 2 COIL 21.73UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 86.92 µH Inductance - Connected in Series 21.73 µH Inductance - Connected in Parallel 92.5mOhm DC Resistance (DCR) - Parallel 1.75 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ74-220-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 21.73 µH | |
Inductance - Connected In Series | 86.92 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.75 A | |
Current Rating - Series | 874 mA | |
Current Saturation - Parallel | 2.13 A | |
Current Saturation - Series | 1.07 A | |
DC Resistance (DCR) - Parallel | 92.5mOhm | |
DC Resistance (DCR) - Series | 371mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.175" (4.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.44200 | ¥104.42 |
25 | ¥9.49000 | ¥237.25 |
50 | ¥8.92200 | ¥446.10 |
100 | ¥7.40250 | ¥740.25 |
250 | ¥6.83360 | ¥1,708.40 |
500 | ¥6.45382 | ¥3,226.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥4.47687 | ¥4,924.56 |