Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,735 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.58085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 9V/µs | 10 MHz | 200 nA | 500 µV | 8mA (x2 Channels) | 38 mA | 10 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,329 In Stock | 1 : ¥37.19000 Cut Tape (CT) 2,500 : ¥18.68184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 20V/µs | 10 MHz | 5 pA | 5 µV | 1mA (x2 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,439 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥6.10077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 20V/µs | 4.5 MHz | 10 pA | 125 µV | 560µA (x4 Channels) | 75 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,491 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.93574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 800 kHz | 20 nA | 1 mV | 600µA | 30 mA | 3 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-LSSOP (0.173", 4.40mm Width) | 8-SSOP-B |