LM358FV-GE2 | |
---|---|
DigiKey Part Number | 846-LM358FV-GE2TR-ND - Tape & Reel (TR) 846-LM358FV-GE2CT-ND - Cut Tape (CT) 846-LM358FV-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358FV-GE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | LM358FV-GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 600µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.40900 | ¥44.09 |
25 | ¥4.13760 | ¥103.44 |
100 | ¥3.37750 | ¥337.75 |
250 | ¥3.13712 | ¥784.28 |
500 | ¥2.67000 | ¥1,335.00 |
1,000 | ¥2.13603 | ¥2,136.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.93574 | ¥4,839.35 |
5,000 | ¥1.80225 | ¥9,011.25 |
12,500 | ¥1.73549 | ¥21,693.62 |
25,000 | ¥1.66874 | ¥41,718.50 |