Instrumentation, Op Amps, Buffer Amps

Results: 12
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-FastFET™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
DifferentialGeneral PurposeJ-FETVoltage FeedbackZero-Drift
Number of Circuits
12
Output Type
-DifferentialPush-PullPush-Pull, Rail-to-RailRail-to-Rail
Slew Rate
6.4V/µs8V/µs13V/µs15V/µs120V/µs180V/µs250V/µs1400V/µs
Gain Bandwidth Product
9.2 MHz10 MHz18 MHz90 MHz2.7 GHz
-3db Bandwidth
7 MHz80 MHz120 MHz230 MHz765 MHz
Current - Input Bias
3 pA25 pA200 pA300 pA550 nA3 µA4 µA11 µA
Voltage - Input Offset
3 µV5 µV10 µV13 µV28 µV40 µV400 µV1.25 mV
Current - Supply
570µA (x2 Channels)950µA1.15mA (x2 Channels)1.5mA2.2mA2.2mA (x2 Channels)3mA3mA (x2 Channels)6.6mA (x2 Channels)26.5mA
Current - Output / Channel
950 µA30 mA60 mA65 mA73 mA80 mA96 mA110 mA
Voltage - Supply Span (Min)
2.7 V3 V4.5 V5 V6 V
Voltage - Supply Span (Max)
10 V12 V13 V20 V24 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed Pad8-WFDFN Exposed Pad, CSP10-VFDFN Exposed Pad, CSPSC-74A, SOT-753SOT-23-6
Supplier Device Package
8-LFCSP-WD (3x3)8-MSOP8-SON (3x3)8-uMAX/uSOP8-VSSOP10-LFCSP-WD (3x3)SOT-23-5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16,724
In Stock
1 : ¥33.41000
Cut Tape (CT)
2,500 : ¥15.88065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
8V/µs
10 MHz
-
200 pA
3 µV
1.15mA (x2 Channels)
96 mA
2.7 V
20 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
8-VSSOP
THP210DGKT
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
Texas Instruments
1,102
In Stock
1 : ¥35.71000
Cut Tape (CT)
250 : ¥24.94304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential
15V/µs
9.2 MHz
7 MHz
200 pA
10 µV
950µA
950 µA
3 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SOT-23-6
ADA4841-1YRJZ-R7
IC OPAMP VFB 1 CIRCUIT SOT23-6
Analog Devices Inc.
5,480
In Stock
1 : ¥41.13000
Cut Tape (CT)
3,000 : ¥20.62278
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
13V/µs
-
80 MHz
3 µA
40 µV
1.5mA
60 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ADA4897-1ARJZ-R7
IC OPAMP VFB 1 CIRCUIT SOT23-6
Analog Devices Inc.
13,075
In Stock
1 : ¥51.39000
Cut Tape (CT)
3,000 : ¥25.80607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
120V/µs
-
230 MHz
11 µA
28 µV
3mA
80 mA
3 V
10 V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ADA4897-1ARJZ-RL
IC OPAMP VFB 1 CIRCUIT SOT23-6
Analog Devices Inc.
1,156
In Stock
1 : ¥51.39000
Cut Tape (CT)
10,000 : ¥24.05979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
120V/µs
-
230 MHz
11 µA
28 µV
3mA
80 mA
3 V
10 V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
8 MSOP
AD8066ARMZ
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Analog Devices Inc.
1,522
In Stock
1 : ¥63.71000
Tube
Tube
Active
Voltage Feedback
2
Rail-to-Rail
180V/µs
-
120 MHz
3 pA
400 µV
6.6mA (x2 Channels)
30 mA
5 V
24 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
PCA9515ADRGR
OPA818IDRGR
IC OPAMP JFET 1 CIRCUIT 8SON
Texas Instruments
1,118
In Stock
1 : ¥64.20000
Cut Tape (CT)
3,000 : ¥35.08717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
-
1400V/µs
2.7 GHz
765 MHz
25 pA
1.25 mV
26.5mA
110 mA
6 V
13 V
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-SON (3x3)
8-LFCSP-WD
ADA4896-2ACPZ-R7
IC OPAMP VFB 2 CIRCUIT 8LFCSP
Analog Devices Inc.
2,848
In Stock
1 : ¥78.57000
Cut Tape (CT)
1,500 : ¥44.55242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
2
Rail-to-Rail
120V/µs
90 MHz
230 MHz
4 µA
28 µV
3mA (x2 Channels)
80 mA
3 V
10 V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
SOD 123-5
OPA210IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
8,761
In Stock
1 : ¥25.37000
Cut Tape (CT)
3,000 : ¥12.73759
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Push-Pull, Rail-to-Rail
6.4V/µs
18 MHz
-
300 pA
5 µV
2.2mA
-
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 MSOP
ADA4805-2ARMZ-R7
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Analog Devices Inc.
5,233
In Stock
1 : ¥50.98000
Cut Tape (CT)
1,000 : ¥23.80843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
2
Rail-to-Rail
250V/µs
-
120 MHz
550 nA
13 µV
570µA (x2 Channels)
73 mA
2.7 V
10 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
10-LFCSP-WD
ADA4805-2ACPZ-R7
IC OPAMP VFB 2 CIRCUIT 10LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥48.60000
Cut Tape (CT)
1,500 : ¥25.65515
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
2
Rail-to-Rail
250V/µs
-
120 MHz
550 nA
13 µV
570µA (x2 Channels)
73 mA
2.7 V
10 V
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
3,000
In Stock
3,000 : ¥18.84725
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
2
Push-Pull
6.4V/µs
18 MHz
-
300 pA
5 µV
2.2mA (x2 Channels)
65 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-SON (3x3)
Showing
of 12

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.