Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,262 In Stock | 1 : ¥24.71000 Cut Tape (CT) 250 : ¥17.22680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 1 | - | 8000V/µs | 1 GHz | - | 3 µA | 16 mV | 5.8mA | 60 mA | 2.8 V | 12.6 V | -45°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,829 In Stock | 1 : ¥30.21000 Cut Tape (CT) 2,500 : ¥15.16380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 3750V/µs | - | 210 MHz | 250 nA | 36 mV | 8.5mA | 250 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
2,139 In Stock | 1 : ¥31.28000 Cut Tape (CT) 2,500 : ¥15.70205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 3750V/µs | - | 210 MHz | 30 nA | 36 mV | 8.5mA | 250 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,994 In Stock | 1 : ¥36.21000 Cut Tape (CT) 2,500 : ¥18.18951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 3600V/µs | 100 MHz | 160 MHz | 1 µA | 1.5 mV | 2.5mA | 116 mA | 5.5 V | 34 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
845 In Stock | 1 : ¥52.13000 Tube | - | Tube | Active | Voltage Feedback | 2 | - | 3000V/µs | 100 MHz | 160 MHz | 1.2 µA | 400 µV | 4.6mA (x2 Channels) | 90 mA | 5.5 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
509 In Stock | 1 : ¥128.24000 Tube | - | Tube | Active | Variable Gain | 1 | - | 350V/µs | - | 35 MHz | 6 µA | 100 µV | 20mA | 60 mA | 8 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,137 In Stock 17,036 Marketplace | 1 : ¥44.09000 Tube | - | Bulk Tube | Active | Voltage Feedback | 1 | - | 400V/µs | 270 MHz | 270 MHz | 2.6 µA | 2 mV | 7.8mA | 100 mA | 5 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,043 In Stock | 1 : ¥47.04000 Cut Tape (CT) 2,500 : ¥23.62246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Voltage Feedback | 1 | - | 3600V/µs | 100 MHz | 160 MHz | 1 µA | 1.5 mV | 2.5mA | 116 mA | 5.5 V | 34 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,320 In Stock | 1 : ¥56.62000 Cut Tape (CT) 3,000 : ¥26.46004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Push-Pull | 7000V/µs | - | 3.1 GHz | 7 pA | 600 mV | 34mA | - | 9 V | 13 V | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
55,540 Marketplace | Unavailable | Bulk | Active | Voltage Feedback | 1 | - | 4100V/µs | 200 MHz | 220 MHz | 2.7 µA | 200 µV | 6.5mA | 118 mA | 5.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 1 : ¥51.31000 Cut Tape (CT) 2,500 : ¥28.02663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | - | 3000V/µs | 120 MHz | 220 MHz | 2.7 µA | 2 mV | 13mA (x2 Channels) | 260 mA | 9 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |