THS4001ID | |
---|---|
DigiKey Part Number | 296-1764-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4001ID |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4001ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 270 MHz | |
-3db Bandwidth | 270 MHz | |
Current - Input Bias | 2.6 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 7.8mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.09000 | ¥44.09 |
10 | ¥39.56200 | ¥395.62 |
75 | ¥37.40253 | ¥2,805.19 |
150 | ¥32.41553 | ¥4,862.33 |
300 | ¥30.75310 | ¥9,225.93 |
525 | ¥27.59459 | ¥14,487.16 |
1,050 | ¥23.27255 | ¥24,436.18 |
2,550 | ¥22.10892 | ¥56,377.75 |