Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,606 In Stock | 1 : ¥35.63000 Cut Tape (CT) 2,500 : ¥17.86508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Voltage Feedback | 1 | - | 4100V/µs | 200 MHz | 220 MHz | 2.7 µA | 200 µV | 6.5mA | 118 mA | 5.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
204 In Stock | 1 : ¥129.38000 Tube | - | Tube | Last Time Buy | Current Feedback | 1 | - | 6500V/µs | 1.75 GHz | 420 MHz | 2 µA | 1 mV | 6.6mA | 120 mA | 9 V | 33 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
586 In Stock 36,716 Marketplace | 104 : ¥21.19385 Bulk 1 : ¥44.25000 Tube | - | Bulk Tube | Active | Voltage Feedback | 1 | - | 310V/µs | 290 MHz | 290 MHz | 2 µA | 1 mV | 7.8mA | - | 9 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,308 In Stock 17,135 Marketplace | 1 : ¥100.40000 Cut Tape (CT) 2,500 : ¥53.89544 Tape & Reel (TR) 40 : ¥55.20600 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Current Feedback | 1 | - | 6500V/µs | 1.75 GHz | 420 MHz | 2 µA | 1 mV | 6.6mA | 120 mA | 9 V | 33 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
42 In Stock 3,782 Marketplace | 28 : ¥79.53143 Bulk 1 : ¥131.60000 Tube | - | Bulk Tube | Obsolete | Current Feedback | 1 | - | 6500V/µs | 1.75 GHz | 420 MHz | 2 µA | 1 mV | 6.6mA | - | 9 V | 33 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |