Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,648 In Stock | 1 : ¥29.97000 Cut Tape (CT) 2,500 : ¥15.05872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.8V/µs | 2 MHz | - | 160 pA | 6 µV | 415µA (x2 Channels) | 18 mA | 4 V | 36 V | -40°C ~ 105°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
7,885 In Stock | 1 : ¥69.54000 Cut Tape (CT) 2,500 : ¥29.86313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.06V/µs | - | 250 kHz | 6 nA | 100 µV | 93µA | 4.5 mA | 2.7 V | 7.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,783 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥3.38520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.5V/µs | 1 MHz | - | 200 nA | 1 mV | 3mA (x2 Channels) | - | 36 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,184 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥9.35923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | 500 kHz | - | 170 µA | 1.65 µV | 490µA | - | 2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | |||
3,439 In Stock | 1 : ¥19.95000 Cut Tape (CT) 250 : ¥13.49920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.4V/µs | 900 kHz | - | 150 pA | 20 µV | 125µA | 30 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
128 In Stock | 1 : ¥91.79000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 37V/µs | 24 MHz | - | 3 pA | 330 µV | 2.8mA | 90 mA | 9.5 V | 140 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |