AMC1301DWVR

DigiKey Part Number
296-44577-2-ND - Tape & Reel (TR)
296-44577-1-ND - Cut Tape (CT)
296-44577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC1301DWVR
Description
IC OPAMP ISOLATION 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1301DWVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
60 µA
Voltage - Input Offset
50 µV
Current - Supply
5.9mA
Current - Output / Channel
13 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.95000¥58.95
10¥53.24100¥532.41
25¥50.76280¥1,269.07
100¥44.07840¥4,407.84
250¥42.09724¥10,524.31
500¥38.38264¥19,191.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥33.43008¥33,430.08
2,000¥32.19192¥64,383.84
Manufacturers Standard Package