Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,811 In Stock | 1 : ¥49.92000 Cut Tape (CT) 2,500 : ¥24.37238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 0.2V/µs | - | 150 kHz | 10 nA | 50 µV | 460µA | 12 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
7,428 In Stock | 1 : ¥53.53000 Cut Tape (CT) 2,500 : ¥20.28337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.8V/µs | 1 MHz | - | 4 nA | 20 µV | 790µA (x2 Channels) | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,004 In Stock | 1 : ¥53.77000 Tube | - | Tube | Active | Differential | 1 | - | 1V/µs | - | 100 kHz | - | 1 mV | 260µA | 13 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,480 In Stock | 1 : ¥80.87000 Tube | - | Tube | Last Time Buy | Instrumentation | 1 | - | 0.16V/µs | - | 120 kHz | 10 nA | 100 µV | 60µA | 30 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
745 In Stock 117 Marketplace | 1 : ¥106.65000 Tube | Bulk Tube | Active | J-FET | 4 | - | 20V/µs | 8 MHz | - | 5 pA | 500 µV | 4mA (x4 Channels) | 40 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock Check Lead Time | 1 : ¥35.38000 Tube | - | Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 0.45V/µs | 1.5 MHz | - | 30 pA | 0.5 µV | 900µA | - | 4.75 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,245 In Stock | 1 : ¥53.20000 Cut Tape (CT) 2,500 : ¥29.06146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 0.2V/µs | - | 150 kHz | 10 nA | 50 µV | 460µA | 12 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
856 In Stock | 1 : ¥65.76000 Tube | - | Tube | Last Time Buy | Instrumentation | 1 | - | 0.16V/µs | - | 120 kHz | 10 nA | 150 µV | 60µA | 30 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |