INA241A2IDDFR

DigiKey Part Number
296-INA241A2IDDFRTR-ND - Tape & Reel (TR)
296-INA241A2IDDFRCT-ND - Cut Tape (CT)
296-INA241A2IDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA241A2IDDFR
Description
-5-V TO 110-V, BIDIRECTIONAL, UL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
8V/µs
-3db Bandwidth
1.1 MHz
Current - Input Bias
35 µA
Voltage - Input Offset
3 µV
Current - Supply
2.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.64000¥29.64
10¥26.64000¥266.40
25¥25.18680¥629.67
100¥21.82740¥2,182.74
250¥20.70832¥5,177.08
500¥18.58140¥9,290.70
1,000¥15.67113¥15,671.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.88756¥44,662.68
Manufacturers Standard Package