Instrumentation, Op Amps, Buffer Amps

Results: 8
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-LT®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Amplifier Type
DifferentialGeneral PurposeInstrumentationVoltage Feedback
Number of Circuits
12
Output Type
-Differential, Rail-to-RailRail-to-Rail
Slew Rate
0.35V/µs2V/µs4V/µs4.5V/µs6V/µs32V/µs35V/µs45V/µs
Gain Bandwidth Product
1.1 MHz2.4 MHz7 MHz8 MHz10.6 MHz20 MHz180 MHz
-3db Bandwidth
1.2 MHz34 MHz80 MHz
Current - Input Bias
10 pA500 pA2 nA4 nA75 nA450 nA
Voltage - Input Offset
15 µV20 µV75 µV120 µV210 µV300 µV1 mV
Current - Supply
120µA (x2 Channels)550µA (x2 Channels)900µA900µA (x2 Channels)1mA1.75mA2.4mA (x2 Channels)2.5mA (x2 Channels)
Current - Output / Channel
15 mA18 mA20 mA35 mA50 mA65 mA80 mA
Voltage - Supply Span (Min)
2.7 V2.8 V3.15 V4.6 V6 V
Voltage - Supply Span (Max)
5.25 V12 V36 V38 V40 V50 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WDFN Exposed Pad8-WFDFN Exposed Pad16-VQFN, CSPSC-74A, SOT-753SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-DFN (3x3)8-SO8-TDFN (3x3)8-WSON (2x2)16-LFCSP-VQ (4x4)SOT-23-5TSOT-6
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-223-5 Top View
AD8031ARTZ-REEL7
IC OPAMP VFB 1 CIRCUIT SOT23-5
Analog Devices Inc.
3,186
In Stock
1 : ¥41.71000
Cut Tape (CT)
3,000 : ¥14.81508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
35V/µs
-
80 MHz
450 nA
1 mV
900µA
15 mA
2.7 V
12 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 DFB
LTC6362IDD#PBF
IC OPAMP DIFF 1 CIRCUIT 8DFN
Analog Devices Inc.
2,012
In Stock
1 : ¥45.48000
Tube
-
Tube
Last Time Buy
Differential
1
Differential, Rail-to-Rail
45V/µs
180 MHz
34 MHz
75 nA
75 µV
1mA
-
2.8 V
5.25 V
-40°C ~ 85°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
SOT-23-6 Top View
ADA4099-1BUJZ-RL7
IC OPAMP GP 1 CIRCUIT TSOT6
Analog Devices Inc.
1,719
In Stock
1 : ¥46.22000
Cut Tape (CT)
2,500 : ¥21.94619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
4V/µs
8 MHz
-
4 nA
15 µV
1.75mA
50 mA
3.15 V
50 V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-6
8-SOIC
LT1678IS8#TRPBF
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
3,777
In Stock
1 : ¥70.69000
Cut Tape (CT)
2,500 : ¥38.59052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
6V/µs
20 MHz
-
2 nA
20 µV
2.5mA (x2 Channels)
35 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-WSON
OPA2990IDSGR
IC OPAMP GP 2 CIRCUIT 8WSON
Texas Instruments
32,398
In Stock
1 : ¥11.08000
Cut Tape (CT)
3,000 : ¥6.61915
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
4.5V/µs
1.1 MHz
-
10 pA
300 µV
120µA (x2 Channels)
80 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
8-WSON
OPA2992IDSGR
IC OPAMP GP 2 CIRCUIT 8WSON
Texas Instruments
1,043
In Stock
1 : ¥23.81000
Cut Tape (CT)
3,000 : ¥10.88065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
32V/µs
10.6 MHz
-
10 pA
210 µV
2.4mA (x2 Channels)
65 mA
-
-
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
2,577
In Stock
1 : ¥46.14000
Cut Tape (CT)
2,500 : ¥17.75544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.35V/µs
2.4 MHz
-
4 nA
20 µV
550µA (x2 Channels)
20 mA
6 V
38 V
-40°C ~ 125°C
Surface Mount
8-WDFN Exposed Pad
8-TDFN (3x3)
16 LFCSP Top
AD8222HACPZ-R7
IC INST AMP 2 CIRCUIT 16LFCSP
Analog Devices Inc.
6,666
In Stock
1 : ¥91.21000
Cut Tape (CT)
1,500 : ¥51.71663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
2
-
2V/µs
7 MHz
1.2 MHz
500 pA
120 µV
900µA (x2 Channels)
18 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
16-VQFN, CSP
16-LFCSP-VQ (4x4)
Showing
of 8

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.