Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,274 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.90668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Single-Ended | 0.4V/µs | 30 kHz | 28 µA | 1 µV | 65µA | - | 2.7 V | 26 V | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
801 In Stock | 1 : ¥20.36000 Cut Tape (CT) 250 : ¥13.79772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 1.2 MHz | 8 pA | 250 µV | 110µA (x2 Channels) | 20 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
1,954 In Stock | 1 : ¥89.82000 Cut Tape (CT) 2,500 : ¥32.33842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 22V/µs | 38 MHz | 0.5 pA | 150 µV | 5.2mA (x4 Channels) | 40 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |