OPA4350UA/2K5 | |
---|---|
DigiKey Part Number | 296-48944-2-ND - Tape & Reel (TR) 296-48944-1-ND - Cut Tape (CT) 296-48944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4350UA/2K5 |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4350UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 22V/µs | |
Gain Bandwidth Product | 38 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 5.2mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.82000 | ¥89.82 |
10 | ¥81.11300 | ¥811.13 |
25 | ¥77.34280 | ¥1,933.57 |
100 | ¥67.15620 | ¥6,715.62 |
250 | ¥64.13796 | ¥16,034.49 |
500 | ¥58.47860 | ¥29,239.30 |
1,000 | ¥50.93297 | ¥50,932.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.33842 | ¥80,846.05 |