Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,889 In Stock | 1 : ¥45.32000 Cut Tape (CT) 2,500 : ¥22.76228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 0.9V/µs | - | 2 MHz | 150 pA | 10 µV | 350µA | 20 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,237 In Stock | 1 : ¥52.87000 Tube | - | Tube | Active | General Purpose | 2 | - | 2.3V/µs | 8 MHz | - | 2.5 nA | 10 µV | 3.7mA (x2 Channels) | 45 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
419 In Stock | 1 : ¥91.62000 Tube | - | Tube | Active | General Purpose | 4 | - | 11V/µs | 33 MHz | - | 2.5 nA | 10 µV | 3.7mA (x4 Channels) | 45 mA | 5 V | 36 V | -55°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
634 In Stock | 1 : ¥135.30000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.9V/µs | - | 800 kHz | 1 nA | 25 µV | 350µA | 12 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
393 In Stock 4,397 Marketplace | 1 : ¥127.42000 Tube | - | Bulk Tube | Active | Current Feedback | 2 | - | 7000V/µs | 2.2 GHz | 300 MHz | 6 µA | 700 µV | 8.3mA | 145 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 13,810 Marketplace Check Lead Time | 2,500 : ¥123.88999 Tape & Reel (TR) | Tape & Reel (TR) Bulk | Active | General Purpose | 1 | - | 135V/µs | 80 MHz | - | 2 pA | 130 µV | 7mA | 45 mA | 9 V | 36 V | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 3,000 : ¥19.53099 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Voltage Feedback | 1 | - | 400V/µs | 200 MHz | - | 20 µA | 300 µV | 20.2mA | 100 mA | 10 V | 12 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 2,500 : ¥47.09551 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 2 | - | 11V/µs | 33 MHz | - | 2.5 nA | 5 µV | 3.7mA (x2 Channels) | 45 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |