OPA637AU/2K5 | |
---|---|
DigiKey Part Number | OPA637AU/2K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA637AU/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA637AU/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 135V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 130 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥123.88999 | ¥309,724.97 |