ADA4625-2ARDZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4625-2ARDZ-R7TR-ND - Tape & Reel (TR) 505-ADA4625-2ARDZ-R7CT-ND - Cut Tape (CT) 505-ADA4625-2ARDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4625-2ARDZ-R7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4625-2ARDZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 48V/µs | |
Gain Bandwidth Product | 18 MHz | |
-3db Bandwidth | 16 MHz | |
Current - Input Bias | 7 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 4mA (x2 Channels) | |
Current - Output / Channel | 33 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.21000 | ¥102.21 |
10 | ¥93.93700 | ¥939.37 |
25 | ¥90.04520 | ¥2,251.13 |
100 | ¥79.33790 | ¥7,933.79 |
250 | ¥75.44384 | ¥18,860.96 |
500 | ¥70.57658 | ¥35,288.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥64.73570 | ¥64,735.70 |