TS321QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-36863-2-ND - Tape & Reel (TR) 296-36863-1-ND - Cut Tape (CT) 296-36863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS321QDBVRQ1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS321QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.11800 | ¥71.18 |
25 | ¥6.75520 | ¥168.88 |
100 | ¥5.54980 | ¥554.98 |
250 | ¥5.18792 | ¥1,296.98 |
500 | ¥4.58452 | ¥2,292.26 |
1,000 | ¥3.61937 | ¥3,619.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.37812 | ¥10,134.36 |
6,000 | ¥3.20921 | ¥19,255.26 |
15,000 | ¥3.08857 | ¥46,328.55 |