Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,151 In Stock | 1 : ¥31.94000 Cut Tape (CT) 250 : ¥22.27384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 10V/µs | 20 MHz | - | 0.2 pA | 40 µV | 1.45mA | 65 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
163 In Stock | 1 : ¥676.90000 Tube | - | Tube | Active | Differential | 1 | Differential, Rail-to-Rail | 422.5V/µs | 81 MHz | 104.3 MHz | 750 nA | 100 µV | 1mA | 35 mA | 2.5 V | 3.6 V | -55°C ~ 175°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,066 In Stock | 1 : ¥24.63000 Cut Tape (CT) 2,500 : ¥12.35162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 3V/µs | - | 120 kHz | 175 µA | 400 µV | 1mA | - | 4.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
1,831 In Stock | 1 : ¥92.69000 Tube | - | Tube | Obsolete | Differential | 1 | Differential | 52V/µs | 225 MHz | 150 MHz | 2 µA | 200 µV | 12.3mA | 85 mA | 4 V | 33 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |