Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
754 In Stock | 1 : ¥52.79000 Cut Tape (CT) 1,500 : ¥20.21665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.5V/µs | 3.4 MHz | 6.5 MHz | 125 pA | 0.3 µV | 1.5mA (x2 Channels) | 40 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
147 In Stock | 1 : ¥88.58000 Tube | - | Tube | Active | Differential | 1 | Differential | - | - | - | 15 µA | 5 mV | 28mA | - | 3 V | 11 V | -40°C ~ 85°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x4) | ||
654 In Stock | 1 : ¥16.01000 Cut Tape (CT) 250 : ¥10.86256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 5V/µs | 5 MHz | - | 5.5 pA | 400 µV | 1.22mA (x2 Channels) | 50 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 10-WFBGA, DSBGA | 10-DSBGA |