Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,060 In Stock | 1 : ¥7.14000 Tube | - | Tube | Active | General Purpose | 4 | - | 0.6V/µs | 1 MHz | 200 nA | 2 mV | 2.8mA (x4 Channels) | 30 mA | 5 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
905 In Stock 18,824 Marketplace | 1 : ¥42.61000 Tube | - | Bulk Tube | Active | General Purpose | 2 | - | 0.4V/µs | 1 MHz | 18 nA | 90 µV | 320µA (x2 Channels) | - | 5 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |