MC3403N | |
---|---|
DigiKey Part Number | 296-1406-5-ND |
Manufacturer | |
Manufacturer Product Number | MC3403N |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC3403N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2.8mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.32200 | ¥63.22 |
25 | ¥5.93720 | ¥148.43 |
100 | ¥4.84620 | ¥484.62 |
250 | ¥4.50128 | ¥1,125.32 |
500 | ¥3.83086 | ¥1,915.43 |
1,000 | ¥3.06472 | ¥3,064.72 |
2,500 | ¥2.77738 | ¥6,943.45 |
5,000 | ¥2.58583 | ¥12,929.15 |