LM741H | |
---|---|
DigiKey Part Number | 296-39027-ND |
Manufacturer | |
Manufacturer Product Number | LM741H |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM741H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.7mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.98000 | ¥139.98 |
10 | ¥128.68000 | ¥1,286.80 |
25 | ¥123.35080 | ¥3,083.77 |
100 | ¥108.68060 | ¥10,868.06 |
250 | ¥103.34668 | ¥25,836.67 |
500 | ¥96.67898 | ¥48,339.49 |