LT1013DP | |
---|---|
DigiKey Part Number | 296-7045-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1013DP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1013DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 18 nA | |
Voltage - Input Offset | 90 µV | |
Current - Supply | 320µA (x2 Channels) | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥38.24900 | ¥382.49 |
50 | ¥36.15760 | ¥1,807.88 |
100 | ¥31.33600 | ¥3,133.60 |
250 | ¥29.72900 | ¥7,432.25 |
500 | ¥26.67578 | ¥13,337.89 |
1,000 | ¥22.49757 | ¥22,497.57 |
2,500 | ¥21.37272 | ¥53,431.80 |