Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,745 In Stock | 1 : ¥52.54000 Cut Tape (CT) 2,500 : ¥28.69498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 13V/µs | 2.5 MHz | - | 1.4 pA | 200 µV | 3.2mA | - | 10 V | 100 V | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
4,382 In Stock | 1 : ¥90.96000 Tube | - | Tube | Active | Instrumentation | 1 | - | 1.2V/µs | 1 MHz | - | 80 pA | 20 µV | 900µA | - | 4.6 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
307 In Stock | 1 : ¥75.61000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 0.2V/µs | 200 kHz | - | 4 nA | 5 µV | 1.73mA | - | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
400 In Stock | 1 : ¥87.19000 Tube | - | Tube | Active | CMOS | 4 | Rail-to-Rail | 10V/µs | 18 MHz | - | 0.5 pA | 60 µV | 2.5mA (x4 Channels) | 30 mA | 2.8 V | 11 V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
122 In Stock | 1 : ¥87.43000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 4.1V/µs | - | 300 kHz | - | 50 µV | 350µA | 28 mA | 3 V | 50 V | -40°C ~ 125°C | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads | 16-MSOP | ||
133 In Stock | 1 : ¥108.45000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 17V/µs | 60 MHz | - | 1.5 µA | 75 µV | 1.05mA (x4 Channels) | 55 mA | 3 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | |||
42 In Stock | 1 : ¥93.51000 Tube | Tube | Active | Instrumentation | 1 | Single-Ended | 11V/µs | - | 3.1 MHz | 100 pA | 9 µV | 2.65mA | 55 mA | 4.75 V | 35 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | |||
0 In Stock Check Lead Time | 1 : ¥63.05000 Tube | - | Tube | Active | General Purpose | 1 | - | 13V/µs | 2.5 MHz | - | 1.4 pA | 200 µV | 3.2mA | 150 mA | 10 V | 100 V | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |