LT6235IGN#PBF | |
---|---|
DigiKey Part Number | LT6235IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6235IGN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6235IGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 17V/µs | |
Gain Bandwidth Product | 60 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 1.05mA (x4 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.45000 | ¥108.45 |
10 | ¥99.70000 | ¥997.00 |
25 | ¥95.56880 | ¥2,389.22 |
100 | ¥84.20300 | ¥8,420.30 |
300 | ¥80.07077 | ¥24,021.23 |
500 | ¥74.90494 | ¥37,452.47 |
1,000 | ¥68.70588 | ¥68,705.88 |