Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,387 In Stock | 1 : ¥33.82000 Cut Tape (CT) 1,000 : ¥17.87670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 450V/µs | - | 110 MHz | 500 nA | 700 µV | 3.2mA | 20 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,081 In Stock | 1 : ¥37.93000 Tube | - | Tube | Last Time Buy | Audio | 1 | Differential | 50V/µs | - | 180 MHz | 2 µA | 500 µV | 14mA | 85 mA | 5 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
872 In Stock | 1 : ¥142.60000 Cut Tape (CT) 250 : ¥105.24492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 17500V/µs | 8 GHz | 6.2 GHz | - | - | 55mA | - | 3.15 V | 5.25 V | -40°C ~ 125°C | Surface Mount | 14-UFQFN | 14-UQFN (2.5x2.5) | ||
529 In Stock | 1 : ¥186.85000 Cut Tape (CT) 250 : ¥138.95976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | Differential | 18200V/µs | 500 MHz | 4.5 GHz | - | - | 69mA | - | 4 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 16-UFQFN | 16-UQFN (3x3) | ||
4,251 In Stock | 1 : ¥24.14000 Cut Tape (CT) 2,500 : ¥12.13064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 1 | Differential | 15V/µs | 9.2 MHz | 7 MHz | 200 pA | 20 µV | 950µA | 31 mA | 3 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,650 In Stock | 1 : ¥24.22000 Cut Tape (CT) 2,500 : ¥5.16175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 10V/µs | 20 MHz | - | 0.2 pA | 500 µV | 1.6mA (x2 Channels) | 65 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
199 In Stock | 1 : ¥94.49000 Cut Tape (CT) 250 : ¥53.45112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Differential | 37V/µs | - | 800 kHz | 5 nA | 10 µV | 6mA | 37 mA | 8 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
0 In Stock Check Lead Time | 3,000 : ¥72.42485 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Differential | 1 | Differential | 17500V/µs | 8 GHz | 1.2 GHz | - | - | 55mA | 50 mA | 3.15 V | 5.25 V | -40°C ~ 125°C | Surface Mount | 14-UFQFN | 14-UQFN (2.5x2.5) |