LF356N/NOPB | |
---|---|
DigiKey Part Number | LF356N/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LF356N/NOPB |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LF356N/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 30 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥8.02100 | ¥80.21 |
40 | ¥7.61450 | ¥304.58 |
120 | ¥6.25517 | ¥750.62 |
280 | ¥5.84743 | ¥1,637.28 |
520 | ¥5.16744 | ¥2,687.07 |
1,000 | ¥4.07962 | ¥4,079.62 |
2,520 | ¥3.80765 | ¥9,595.28 |
5,000 | ¥3.61726 | ¥18,086.30 |