Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,695 In Stock | 1 : ¥4.76000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.5V/µs | 1 MHz | 80 nA | 1 mV | 1.7mA | 25 mA | 7 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,982 In Stock | 1 : ¥7.72000 Tube | - | Tube | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,779 In Stock | 1 : ¥7.72000 Tube | - | Tube | Active | J-FET | 2 | - | 13V/µs | 3 MHz | 50 pA | 5 mV | 1.4mA (x2 Channels) | 10 mA | 10 V | 30 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,983 In Stock | 1 : ¥5.50000 Tube | - | Tube | Active | General Purpose | 2 | - | 9V/µs | 10 MHz | 200 nA | 500 µV | 8mA (x2 Channels) | 38 mA | 10 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
81,276 In Stock | 1 : ¥6.73000 Tube | - | Tube | Not For New Designs | General Purpose | 2 | - | 1V/µs | 3 MHz | 25 nA | 500 µV | 3.5mA | - | 8 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |