AMC1301DWVR | |
---|---|
DigiKey Part Number | 296-44577-2-ND - Tape & Reel (TR) 296-44577-1-ND - Cut Tape (CT) 296-44577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1301DWVR |
Description | IC OPAMP ISOLATION 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1301DWVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 60 µA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 5.9mA | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.95000 | ¥58.95 |
10 | ¥53.24100 | ¥532.41 |
25 | ¥50.76280 | ¥1,269.07 |
100 | ¥44.07840 | ¥4,407.84 |
250 | ¥42.09724 | ¥10,524.31 |
500 | ¥38.38264 | ¥19,191.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.43008 | ¥33,430.08 |
2,000 | ¥32.19192 | ¥64,383.84 |