AD8397ARDZ

DigiKey Part Number
505-AD8397ARDZ-ND
Manufacturer
Manufacturer Product Number
AD8397ARDZ
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
AD8397ARDZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
53V/µs
Gain Bandwidth Product
35 MHz
-3db Bandwidth
69 MHz
Current - Input Bias
200 pA
Voltage - Input Offset
1 mV
Current - Supply
11mA
Current - Output / Channel
310 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.04000¥58.04
10¥52.41100¥524.11
98¥43.39296¥4,252.51
294¥41.44303¥12,184.25
588¥37.78619¥22,218.28
1,078¥32.91058¥35,477.61
2,548¥31.69165¥80,750.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.