NCV0372BDWR2G

DigiKey Part Number
NCV0372BDWR2GOSTR-ND - Tape & Reel (TR)
NCV0372BDWR2GOSCT-ND - Cut Tape (CT)
NCV0372BDWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV0372BDWR2G
Description
IC POWER 2 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Amplifier 2 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV0372BDWR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.4V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
8mA
Current - Output / Channel
1 A
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
10¥11.05800¥110.58
25¥10.49520¥262.38
100¥8.05930¥805.93
250¥7.12224¥1,780.56
500¥6.74756¥3,373.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.24809¥5,248.09
2,000¥4.98568¥9,971.36
5,000¥4.79825¥23,991.25
10,000¥4.64831¥46,483.10
Manufacturers Standard Package