Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,802 In Stock | 1 : ¥31.11000 Cut Tape (CT) 3,000 : ¥10.05219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.1V/µs | 2.5 MHz | 0.2 pA | 37 µV | 790µA | 86 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
289 In Stock | 1 : ¥28.73000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 1.1V/µs | 2.5 MHz | 0.2 pA | 37 µV | 790µA | 86 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
275 In Stock | 380 : ¥21.65929 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 5.9V/µs | 15 MHz | 0.2 pA | 37 µV | 790µA | 86 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
9,049 In Stock | 1 : ¥53.53000 Cut Tape (CT) 1,000 : ¥22.79863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | Rail-to-Rail | 1.1V/µs | 2.5 MHz | 0.2 pA | 37 µV | 790µA | 86 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |