ADA4075-2ARZ-R7

DigiKey Part Number
505-ADA4075-2ARZ-R7TR-ND - Tape & Reel (TR)
505-ADA4075-2ARZ-R7CT-ND - Cut Tape (CT)
505-ADA4075-2ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4075-2ARZ-R7
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4075-2ARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
12V/µs
Gain Bandwidth Product
6.5 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
200 µV
Current - Supply
1.8mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.23000¥23.23
10¥20.87700¥208.77
25¥19.69280¥492.32
100¥16.77780¥1,677.78
250¥15.75404¥3,938.51
500¥13.78476¥6,892.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.42173¥11,421.73
2,000¥10.63399¥21,267.98
5,000¥10.24013¥51,200.65
Manufacturers Standard Package