PAM8908JER | |
---|---|
DigiKey Part Number | PAM8908JERDITR-ND - Tape & Reel (TR) PAM8908JERDICT-ND - Cut Tape (CT) PAM8908JERDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8908JER |
Description | IC AMP CLASS AB STER 35MW 16TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB U-QFN3030-16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 35mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | U-QFN3030-16 | |
Package / Case | 16-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.60900 | ¥66.09 |
25 | ¥6.20680 | ¥155.17 |
100 | ¥5.06630 | ¥506.63 |
250 | ¥4.70584 | ¥1,176.46 |
500 | ¥4.00508 | ¥2,002.54 |
1,000 | ¥3.20396 | ¥3,203.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90362 | ¥8,710.86 |
6,000 | ¥2.70337 | ¥16,220.22 |
15,000 | ¥2.60324 | ¥39,048.60 |
30,000 | ¥2.50312 | ¥75,093.60 |