Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,148 In Stock | 1 : ¥90.96000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 45V/µs | 45 MHz | - | 1.15 µA | 500 µV | 4.6mA (x2 Channels) | 70 mA | 2.7 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
289 In Stock | 1 : ¥28.73000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 1.1V/µs | 2.5 MHz | - | 0.2 pA | 37 µV | 790µA | 86 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
597 In Stock | 1 : ¥38.67000 Tube | - | Tube | Active | Current Feedback | 1 | - | 3100V/µs | - | 1.7 GHz | 6 µA | 1 mV | 12.5mA | 80 mA | 10 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |