Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,418 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.07703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | - | 1 MHz | - | 45 nA | 2 mV | 800µA (x2 Channels) | 40 mA | 3 V | 26 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,563 In Stock | 1 : ¥47.45000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.7V/µs | 1.3 MHz | - | 500 pA | 15 µV | 400µA (x2 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,911 In Stock | 1 : ¥63.71000 Cut Tape (CT) 1,000 : ¥36.15680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 180V/µs | - | 155 MHz | 3 pA | 400 µV | 6.6mA (x2 Channels) | 30 mA | 5 V | 24 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
27,586 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.4V/µs | 900 kHz | - | 10 nA | 300 µV | 300µA | 40 mA | 3 V | 32 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
1,938 In Stock | 1 : ¥56.07000 Cut Tape (CT) 1,000 : ¥31.79115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 20V/µs | 5 MHz | - | 5 pA | 200 µV | 1.35mA (x4 Channels) | 28 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,857 In Stock | 1 : ¥201.63000 Cut Tape (CT) 1,000 : ¥135.82136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | - | 60V/µs | 25 MHz | - | 3 pA | 45 µV | 3mA | 45 mA | 10 V | 26 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |