TSX9291ILT

DigiKey Part Number
497-13807-2-ND - Tape & Reel (TR)
497-13807-1-ND - Cut Tape (CT)
497-13807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX9291ILT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TSX9291ILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
27V/µs
Gain Bandwidth Product
16 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
4 mV
Current - Supply
2.8mA
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.22000¥13.22
10¥11.83800¥118.38
25¥11.16840¥279.21
100¥9.51400¥951.40
250¥8.93328¥2,233.32
500¥7.81676¥3,908.38
1,000¥6.47673¥6,476.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.03002¥18,090.06
6,000¥5.80670¥34,840.20
Manufacturers Standard Package